Traffi TG6240 Black, Green Elastane, Fibreglass, HPPE, Nylon, Polyester, Steel Cut Resistant Gloves, Size 9, Nitrile
- RS Stock No.:
- 265-8445
- Mfr. Part No.:
- TG6240-09-PK
- Brand:
- Traffi
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
$339.98
(exc. GST)
$373.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 430 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $33.998 | $339.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-8445
- Mfr. Part No.:
- TG6240-09-PK
- Brand:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Elastane, Fibreglass, HPPE, Nylon, Polyester, Steel | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile | |
| Series | TG6240 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | |
| Safety Standard | ANSI Cut Level A1 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Elastane, Fibreglass, HPPE, Nylon, Polyester, Steel | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile | ||
Series TG6240 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | ||
Safety Standard ANSI Cut Level A1 | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling Gloves Nitrile
- Traffi Green Elastane HPPE Size 9, Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi TG5545 Green Elastane Polyester Size 9, Nitrile Coating
