Portwest A100 Orange Latex Gripper Gloves, Size 8, Latex Coating
- RS Stock No.:
- 271-8843
- Mfr. Part No.:
- A100ORRM
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
$35.86
(exc. GST)
$39.45
(inc. GST)
- RS Stock No.:
- 271-8843
- Mfr. Part No.:
- A100ORRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gripper Gloves | |
| Size | 8 | |
| Material | Latex | |
| Colour | Orange | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Series | A100 | |
| Coating | Latex | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gripper Gloves | ||
Size 8 | ||
Material Latex | ||
Colour Orange | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Series A100 | ||
Coating Latex | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip Glove is a premium quality latex palm dipped 10 gauge glove which provides good tear and abrasion resistance, for secure handling in both wet and dry conditions.
•Open back for breathability
•CE certified
Related links
- Portwest A100 Orange Latex Gripper Gloves Latex Coating
- Portwest A100 Orange Latex Gripper Gloves Latex Coating
- Portwest A100 Orange Latex Extra Grip Gripper Gloves Latex Coating
- Portwest A100 Orange Polyester General Handling Gloves Latex Coating
- Portwest A100 Blue Size M, Latex Coating
- Portwest A100 Orange Polyester General Handling Gloves Latex Coating
- RS PRO A100 Orange Cotton Polyester Work Gloves Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Glove Latex Coating

