Showa Showa Black Nitrile Anti-Static Work Gloves, Size S, Uncoated Coating
- RS Stock No.:
- 618-015
- Mfr. Part No.:
- SHO6112
- Brand:
- Showa
N
Subtotal (1 box of 100 units)*
$46.31
(exc. GST)
$50.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $46.31 | $0.463 |
*price indicative
- RS Stock No.:
- 618-015
- Mfr. Part No.:
- SHO6112
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | S | |
| Primary Glove Application | Anti-Static | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Black | |
| Number of Gloves | 10Gloves | |
| Glove Coating | Uncoated | |
| Range | Showa | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size S | ||
Primary Glove Application Anti-Static | ||
Glove Material Nitrile | ||
Main Colour of Glove Black | ||
Number of Gloves 10Gloves | ||
Glove Coating Uncoated | ||
Range Showa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 6112PF Biodegradable Single-Use Glove is crafted from 100% nitrile and enhanced with Eco Best Technology, making it fully biodegradable in active landfills. It offers excellent chemical resistance while maintaining a soft, second-skin feel for comfort and precision during use. Ideal for food handling, laboratory tasks, and general maintenance, it balances sustainability with high-performance protection. It is compliant with CAT III CE, EN 374-1:2016/Type B K, P, T, EN 1149-5:2008 and EN 374-5:2016 Micro Organisms + Virus standards.
Powder free with feel for comfort and dexterity
Finger textured finish
Silicone and latex free ideal for people with a Type I latex sensitivity
Antistatic properties
Green circle certified
Finger textured finish
Silicone and latex free ideal for people with a Type I latex sensitivity
Antistatic properties
Green circle certified
Related links
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Green Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Green Nitrile Anti-Static Work Gloves Uncoated Coating
