Showa 6112PF Black Nitrile Disposable Gloves, Size XS, 10 per Pack

Subtotal (1 box of 100 units)*

$48.63

(exc. GST)

$53.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$48.63$0.486

*price indicative

RS Stock No.:
618-016
Mfr. Part No.:
SHO6112
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XS

Product Type

Disposable Gloves

Material

Nitrile

Colour

Black

Powdered

No

Number of Gloves

10

Series

6112PF

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

EN 374-1:2016, EN 374-5:2016, CE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec SHOWA 6112PF Biodegradable Single-Use Glove is crafted from 100% nitrile and enhanced with Eco Best Technology, making it fully biodegradable in active landfills. It offers excellent chemical resistance while maintaining a soft, second-skin feel for comfort and precision during use. Ideal for food handling, laboratory tasks, and general maintenance, it balances sustainability with high-performance protection. It is compliant with CAT III CE, EN 374-1:2016/Type B K, P, T, EN 1149-5:2008 and EN 374-5:2016 Micro Organisms + Virus standards.

Powder free with feel for comfort and dexterity

Finger textured finish

Silicone and latex free ideal for people with a Type I latex sensitivity

Antistatic properties

Green circle certified

Related links