Showa 7565EBT Black Nitrile Disposable Gloves, Size S, 10 per Pack
- RS Stock No.:
- 617-137
- Mfr. Part No.:
- SHO7565
- Brand:
- Showa
Subtotal (1 box of 100 units)*
$89.21
(exc. GST)
$98.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $89.21 | $0.892 |
*price indicative
- RS Stock No.:
- 617-137
- Mfr. Part No.:
- SHO7565
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Colour | Black | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7565EBT | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | CE, EN 374-5:2016, EN 374-1:2016 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Colour Black | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7565EBT | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals CE, EN 374-5:2016, EN 374-1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 7565 EBT Single-Use Nitrile Glove is a biodegradable, high-performance glove designed for chemical protection, comfort, and contamination-sensitive environments. Made from 100% nitrile and enhanced with Eco Best Technology, it biodegrades in biologically active landfills while maintaining durability and dexterity. Its antistatic properties and silicone-free composition make it ideal for cleanrooms, food handling, and medical use. It is compliant with CAT III CE, EN 374-1:2016/Type B J, K, P, T and EN 374-5:2016 Micro Organisms + Virus standards.
Second skin feel and softer texture
Latex free to avoid type I and type IV latex allergies
Powder free and approved for food handling
Antistatic properties vertical resistance
Chlorinated to offer more comfort and reduce tackiness
Related links
- Showa 7565EBT Black Nitrile Disposable Gloves 10 per Pack
- Showa 7565EBT Black Nitrile Disposable Gloves 10 per Pack
- Showa 7565EBT Black Nitrile Disposable Gloves 10 per Pack
- Showa 6112PF Black Nitrile Disposable Gloves 10 per Pack
- Showa 6112PF Black Nitrile Disposable Gloves 10 per Pack
- Showa 6112PF Black Nitrile Disposable Gloves 10 per Pack
- Showa 6112PF Black Nitrile Disposable Gloves 10 per Pack
- Showa 6112PF Black Nitrile Disposable Gloves 10 per Pack
