Showa Showa Black Nitrile Anti-Static Work Gloves, Size M, Uncoated Coating

N

Subtotal (1 box of 100 units)*

$46.31

(exc. GST)

$50.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$46.31$0.463

*price indicative

RS Stock No.:
618-014
Mfr. Part No.:
SHO6112
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Glove Size

M

Primary Glove Application

Anti-Static

Glove Material

Nitrile

Main Colour of Glove

Black

Glove Coating

Uncoated

Number of Gloves

10Gloves

Range

Showa

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec SHOWA 6112PF Biodegradable Single-Use Glove is crafted from 100% nitrile and enhanced with Eco Best Technology, making it fully biodegradable in active landfills. It offers excellent chemical resistance while maintaining a soft, second-skin feel for comfort and precision during use. Ideal for food handling, laboratory tasks, and general maintenance, it balances sustainability with high-performance protection. It is compliant with CAT III CE, EN 374-1:2016/Type B K, P, T, EN 1149-5:2008 and EN 374-5:2016 Micro Organisms + Virus standards.

Powder free with feel for comfort and dexterity
Finger textured finish
Silicone and latex free ideal for people with a Type I latex sensitivity
Antistatic properties
Green circle certified

Related links