Showa SHO7545 Blue Nitrile Work Gloves, Size L, Uncoated Coating
- RS Stock No.:
- 617-144
- Mfr. Part No.:
- SHO7545
- Brand:
- Showa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-144
- Mfr. Part No.:
- SHO7545
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Blue | |
| Resistance Features | Anti-Static | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Series | SHO7545 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Blue | ||
Resistance Features Anti-Static | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Series SHO7545 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHO 7545 Biodegradable Single-Use Nitrile Glove offers exceptional chemical protection while prioritizing environmental responsibility. Manufactured using Eco Best Technology, it is fully biodegradable and free from powder, making it suitable for sensitive applications. With enhanced thickness and extended length, it combines durability with sustainable design for high-performance use. It is compliant to CAT III CE, EN 374-1:2016/Type B, J, K, O, P, T and EN 374-5: 2016 Micro Organisms + Virus standards.
Second skin feel with softer texture and easy donning
Latex free to avoid type I and type IV latex allergies
Silicone free to allow usage in painting areas
Antistatic properties due to inherent antistatic properties of nitrile
Chlorinated to offer more comfort and grip
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Showa SHO7555 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Showa SHO7545 Blue Chemical Resistant Gloves Uncoated Coating
- Showa SHO7545 Blue Chemical Resistant Gloves Uncoated Coating
- Showa SHO7545 Blue Chemical Resistant Gloves Uncoated Coating
- Showa SHO7545 Blue Chemical Resistant Gloves Uncoated Coating
- Skytec SKYUTAH Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec SKG00310D Blue Nitrile Chemical Resistant Gloves Uncoated Coating












