Skytec SKG00310D Blue Nitrile Disposable Gloves, Size XL, Uncoated Coating
- RS Stock No.:
- 617-090
- Mfr. Part No.:
- SKG00310D
- Brand:
- Skytec
Subtotal (1 box of 100 units)*
$16.58
(exc. GST)
$18.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $16.58 | $0.166 |
*price indicative
- RS Stock No.:
- 617-090
- Mfr. Part No.:
- SKG00310D
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Blue | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Coating | Uncoated | |
| Series | SKG00310D | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Blue | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Coating Uncoated | ||
Series SKG00310D | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec AX310 Single-Use Examination Glove is a high-performance, accelerator-free nitrile glove designed to minimize allergic reactions and skin sensitivities. With a 240mm length and 0.07mm palm thickness, it offers reliable barrier protection while maintaining comfort and dexterity. Its powder-free and latex-free composition makes it ideal for medical, food-handling, and inspection tasks. It is compliant with CAT III CE, EN 374-1:2016/Type B K, P, T and EN 374-5:2016 Micro Organisms + Virus standards.
Textured finish on fingertips for improved grip and touch
Chlorinated inside to offer more comfort and reduce friction when donning
Approved for food handling
Medical device compliant and conforms to EN455
Compliant with ASTM D6319 2019 and ASTM D5151 2019
Related links
- Skytec SKG00310D Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec SKG00310D Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec SKG00310D Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec SKYUTAH Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Showa SHO7555 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec SKGV00924B Black Nitrile Chemical Resistant Gloves Uncoated Coating
- Showa SHO7545 Blue Chemical Resistant Gloves Uncoated Coating
