Skytec SKYUTAH Blue Nitrile Disposable Gloves, Size XXL, Uncoated Coating

Subtotal (1 box of 100 units)*

$31.47

(exc. GST)

$34.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$31.47$0.315

*price indicative

RS Stock No.:
618-148
Mfr. Part No.:
SKYUTAH
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

XXL

Lining Material

Nitrile

Material

Nitrile

Colour

Blue

Series

SKYUTAH

Coating

Uncoated

Number of Gloves

10

Safety Standard

CAT III

Resistance Features

Chemical Resistant

EN 374 Chemical

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec Utah Nitrile Examination Glove offers high-performance protection in a powder-free, single-use format. Its robust nitrile construction makes it a significantly stronger and more durable alternative to latex, while also being safe for food handling. Ideal for medical, laboratory, and food service applications where hygiene and strength matter most. It is compliant with CAT III CE, EN 374-1:2016/Type B K, T, P and EN 374-5:2016 Micro Organisms + Virus standards.

Comfortable with a second skin feel

High resistance to penetration and projections of many chemicals

Textured finish on fingertips for improved grip and touch

Silicone free

Approved for food handling

Latex free ideal for people with a type I latex sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy