Ansell AlphaTec 58-835 Grey HPPE, Nitrile, Nylon, Polyisoprene, Yarn Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 589-759
- Mfr. Part No.:
- 58835100
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$262.31
(exc. GST)
$288.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 26 October 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $262.31 | $43.718 |
*price indicative
- RS Stock No.:
- 589-759
- Mfr. Part No.:
- 58835100
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nitrile, Nylon, Polyisoprene, Yarn | |
| Lining Material | HPPE, Nylon, Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Coating | Nitrile | |
| Series | AlphaTec 58-835 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI/ISEA 105-2024 ABRASION LEVEL 5, ANSI/ISEA 105-2024 CUT A6, Category III, EN 388 4X43F, EN ABRASION LEVEL 4, EN ISO 374 Type A, EN ISO CUT F, EU food handling, FDA food handling | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material HPPE, Nitrile, Nylon, Polyisoprene, Yarn | ||
Lining Material HPPE, Nylon, Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Coating Nitrile | ||
Series AlphaTec 58-835 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI/ISEA 105-2024 ABRASION LEVEL 5, ANSI/ISEA 105-2024 CUT A6, Category III, EN 388 4X43F, EN ABRASION LEVEL 4, EN ISO 374 Type A, EN ISO CUT F, EU food handling, FDA food handling | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ansell AlphaTec 58835 Grey HPPE Nylon Size 7, Nitrile Coating
- Ansell AlphaTec 58835 Grey HPPE Nylon Size 9, Nitrile Coating
- Ansell AlphaTec 58835 Grey HPPE Nylon Size 8, Nitrile Coating
- Ansell AlphaTec 58835 Grey HPPE Nylon Size 6, Nitrile Coating
- Ansell AlphaTec 58835 Grey HPPE Nylon Size 11, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 10, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-270 Grey Nitrile Size 6, Nitrile Coating
