Ansell AlphaTec 58-835 Grey HPPE, Nitrile Rubber, Nylon, Yarn Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

$262.31

(exc. GST)

$288.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$262.31$43.718

*price indicative

RS Stock No.:
589-760
Mfr. Part No.:
58835110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

HPPE, Nitrile Rubber, Nylon, Yarn

Lining Material

HPPE, Nylon, Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

6

Series

AlphaTec 58-835

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services

Coating

Nitrile

EN 374 Chemical

Yes

Standards/Approvals

ANSI/ISEA 105-2024, Category III, EN 388:2016 4X43F, EN ISO 374 Type A, EU and FDA food handling regulations

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Chemical protection gloves are built with a durable nitrile barrier that safeguards against common chemicals. Their orange visible inner liner alerts users when the outer shell is compromised, enhancing safety. Equipped with an INTERCEPT Cut Resistance liner, AlphaTec 58-835 gloves provide EN ISO CUT F and ANSI/ISEA 105-2024 CUT A6 protection for reliable hand defense in hazardous environments.

EN ISO 374 Type A resistance against common chemicals

Indicates when chemical protective gloves are cut, for superior safety

EN ISO CUT F and ANSI/ISEA 105-2024 CUT A6 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy