MTS Tricotril K Green Para Aramid Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 537-540
- Mfr. Part No.:
- 083608141X
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$891.41
(exc. GST)
$980.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $891.41 | $89.141 |
*price indicative
- RS Stock No.:
- 537-540
- Mfr. Part No.:
- 083608141X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Para Aramid | |
| Material | Para Aramid | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Coating | Nitrile | |
| Series | Tricotril K | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3X42C AJKLOPT, Food safety according to EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Para Aramid | ||
Material Para Aramid | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Coating Nitrile | ||
Series Tricotril K | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3X42C AJKLOPT, Food safety according to EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Tricotril K 836 constructed with nitrile and para-aramid, features a seamless para-aramid liner, fully coated cuff, and palm profile design. It provides broad chemical resistance, high mechanical resistance, and an excellent grip for handling greasy and oily parts. The glove ensures optimal user comfort during extended work periods without fatigue and is skin friendly due to the use of solvent-free adhesive. Additionally, it meets EU 1935/2004 food safety standards.
AQL less than 0.65
Color green
Free from natural latex
Size 8
Cotton liner is fixed later to the finished glove to ensure maximum protection
Good cut resistance by para-aramid liner
Related links
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating
