MTS Tricotril Green Cotton Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 537-359
- Mfr. Part No.:
- 073608141X
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$513.13
(exc. GST)
$564.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $513.13 | $51.313 |
*price indicative
- RS Stock No.:
- 537-359
- Mfr. Part No.:
- 073608141X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Series | Tricotril | |
| Coating | Nitrile | |
| Standards/Approvals | EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3121X AJKLOPT, EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Series Tricotril | ||
Coating Nitrile | ||
Standards/Approvals EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3121X AJKLOPT, EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety Tricotril 736 crafted from nitrile and cotton, features a seamless cotton liner, a fully coated cuff, and a palm profile design. It ensures excellent food safety compliance under EU 1935/2004 regulations, making it suitable for tasks requiring high standards of hygiene and safety.
AQL less than 0.65
Color green
Free from natural latex
Size 8
Cotton liner is fixed later to the finished glove to ensure maximum protection
Related links
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Chemical Resistant Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Chemical Resistant Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
