MTS Tricotril K Spezial Green Para Aramid Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 536-983
- Mfr. Part No.:
- 083810112X
- Brand:
- MTS
Subtotal (1 pair)*
$121.08
(exc. GST)
$133.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $121.08 |
*price indicative
- RS Stock No.:
- 536-983
- Mfr. Part No.:
- 083810112X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Para Aramid | |
| Material | Para Aramid | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Series | Tricotril K Spezial | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5, EN 388:2016, EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Para Aramid | ||
Material Para Aramid | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Series Tricotril K Spezial | ||
Standards/Approvals EN 374-1/Type A, EN 374-5, EN 388:2016, EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Tricotril K Special 838 made from nitrile and para-aramid, features a seamless para-aramid liner, fully coated cuff, and palm profile. It offers broad chemical resistance, high mechanical resistance, and ensures a secure grip when handling greasy and oily parts. The glove provides excellent user comfort for prolonged work periods without fatigue and is skin-friendly due to its solvent-free adhesive. Additionally, it complies with EU 1935/2004 food safety standards.
AQL less than 0.65
Color Green
Free from natural latex
Size 10
Cotton liner is fixed later to the finished glove to ensure maximum protection
Good cut resistance by para-aramid liner
- RS Stock No. 0537542
- Mfr. Part No. 083610141X
1 Bag of 10
$891.41
- RS Stock No. 0536982
- Mfr. Part No. 083809112X
1 Pair
$121.08
- RS Stock No. 0536985
- Mfr. Part No. 083811112X
1 Pair
$121.08
- RS Stock No. 0537541
- Mfr. Part No. 083609141X
1 Bag of 10
$891.41
Related links
- Honeywell Safety Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating












