MTS TevuChem Blue, Yellow Nitrile Rubber Work Gloves, Size 8
- RS Stock No.:
- 537-531
- Mfr. Part No.:
- 076508141X
- Brand:
- MTS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 537-531
- Mfr. Part No.:
- 076508141X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Lining Material | Cotton | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TevuChem | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN374-1:2016/Type A JKLOPT, EN374-5 Virus, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Lining Material Cotton | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TevuChem | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN374-1:2016/Type A JKLOPT, EN374-5 Virus, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety TevuChem 765 made with nitrile, special nitrile, and a cotton liner, features a cuff and multi-layer composition. It delivers outstanding grip, excellent chemical resistance to mineral oils and aliphatic hydrocarbons, liquid-tight protection, and reliable mechanical properties.
AQL less than 0.65
Color yellow or dark blue
Two layer system
Size 8
Ergonomic fit
High quality cotton liner
Free from natural latex
Related links
- Honeywell Safety TevuChem Blue Size 11
- Honeywell Safety TevuChem Blue Size 9
- Honeywell Safety TevuChem Blue Size 10
- Honeywell Safety PolyTRIX BN Blue Size 8
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 8
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety Monsun Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
