MTS TevuChem Blue, Yellow Nitrile Rubber Work Gloves, Size 9

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
537-532
Mfr. Part No.:
076509141X
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

9

Material

Nitrile Rubber

Lining Material

Cotton

Colour

Blue, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TevuChem

Number of Gloves

2

Resistance Features

Chemical Resistant

Standards/Approvals

EN 374-1:2016/Type A, EN 374-5 VIRUS, EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety TevuChem 765 made with nitrile, special nitrile, and a cotton liner, features a cuff and multi-layer composition. It delivers outstanding grip, excellent chemical resistance to mineral oils and aliphatic hydrocarbons, liquid-tight protection, and reliable mechanical properties.

AQL less than 0.65

Color yellow or dark blue

Two layer system

Size 9

Ergonomic fit

High quality cotton liner

Free from natural latex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy