MTS Monsun Yellow Cotton Work Gloves, Size 8, Nitrile Coating

Subtotal (1 bag of 10 units)*

$118.01

(exc. GST)

$129.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$118.01$11.801

*price indicative

RS Stock No.:
537-369
Mfr. Part No.:
010508141E
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

8

Product Type

Work Gloves

Lining Material

Cotton

Material

Cotton

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

2

Coating

Nitrile

Safety Standard

EU

Resistance Features

Mechanical Protection

Series

Monsun

Standards/Approvals

EN 388:2016, EU 1935/2004, Öko-Tex standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Monsun 105 constructed from nitrile and cotton, features a tight-fitting liner, knit wrist, and palm coating. It provides moisture-repellent properties, exceptional breathability, excellent sensitivity, and a refined tactual sensation. The manufacturing process and ingredients are skin-friendly, ensuring prolonged comfort during extended work periods without fatigue. Additionally, it offers extra wrist protection and complies with food safety standards under EU 1935/2004 regulations.

Glove surface free from silicone lacquer indifferent test method automotive industry

Color curry

Particularly close fitting for works where sensitivity is needed

Size 7

Oko Tex Standard 101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy