MTS TevuChem Blue, Yellow Nitrile Rubber Work Gloves, Size 10
- RS Stock No.:
- 537-533
- Mfr. Part No.:
- 076510141X
- Brand:
- MTS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 537-533
- Mfr. Part No.:
- 076510141X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Nitrile Rubber | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | TevuChem | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5, EN 388:2016, EN 407, EN 511 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Nitrile Rubber | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Series TevuChem | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374-1/Type A, EN 374-5, EN 388:2016, EN 407, EN 511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety TevuChem 765 made with nitrile, special nitrile, and a cotton liner, features a cuff and multi-layer composition. It delivers outstanding grip, excellent chemical resistance to mineral oils and aliphatic hydrocarbons, liquid-tight protection, and reliable mechanical properties.
AQL less than 0.65
Color yellow or dark blue
Two layer system
Size 10
Ergonomic fit
High quality cotton liner
Free from natural latex
Related links
- Honeywell Safety TevuChem Blue Size 11
- Honeywell Safety TevuChem Blue Size 9
- Honeywell Safety TevuChem Blue Size 8
- Honeywell Safety PolyTRIX BN Blue Size 10
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 10
- Honeywell Safety Gobi Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
