MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 bag of 10 units)*

$160.84

(exc. GST)

$176.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$160.84$16.084

*price indicative

RS Stock No.:
537-444
Mfr. Part No.:
062510941E
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

10

Material

Polyamide

Colour

Beige

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN 388:2016

Coating

Polyurethane

Series

Camapur Comfort Antistatik

Resistance Features

Oil Grip, Oil Repellent

Mechanical Hazards EN 388

Yes

Number of Gloves

2

Standards/Approvals

EN16350:2014-07, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Camapur Comfort Antistatik 625 featuring a seamless liner, knit wrist, and palm coating, is crafted from polyurethane, polyamide, and copper. It complies with EN 16350:2014-07 standards for protective gloves against electrostatic hazards, offering a volume resistance of less than 1 x 10⁸ Ω, tested under conditions of 23 ± 1°C air temperature and 25 ± 5% relative humidity.

Color Beige

Size 10

Very breathable

Excellent fit

Very good sensitivity

Safe grip for oil-wetted parts

Roughened PU coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy