Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves, Size 5, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
537-430
Mfr. Part No.:
062405941E
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

5

Material

Polyamide

Colour

Beige

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Mechanical Hazards EN 388

Yes

Resistance Features

Oil Grip, Oil Repellent

Number of Gloves

2

Series

Camapur Comfort Antist

Safety Standard

EN

Standards/Approvals

EN 16350:2014-07, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Camapur Comfort Antistatik 624 designed with a seamless liner, knit wrist, and fingertips coated with polyurethane, is made from a combination of polyamide, polyurethane, and copper. It offers very good sensitivity, a safe grip for handling oil-wetted parts, and a roughened PU coating. Additionally, it meets the requirements of EN 16350:2014-07 for protective gloves against electrostatic hazards, with a volume resistance of less than 1 x 10⁸ Ω, tested in an atmosphere at a temperature of 23 ± 1°C and relative humidity of 25 ± 5%.

Very breathable

Excellent fit

Very good sensitivity

Size 5

Color Beige

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy