Kolmi Hopen HORNG8 Orange Nitrile Work Gloves, Size 9L, Nitrile Coating
- RS Stock No.:
- 458-554
- Mfr. Part No.:
- HORNG8-9L
- Brand:
- Kolmi Hopen
Subtotal (1 pack of 1000 units)*
$303.52
(exc. GST)
$333.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $303.52 | $0.304 |
*price indicative
- RS Stock No.:
- 458-554
- Mfr. Part No.:
- HORNG8-9L
- Brand:
- Kolmi Hopen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kolmi Hopen | |
| Product Type | Work Gloves | |
| Size | 9L | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Orange | |
| Coating | Nitrile | |
| Series | HORNG8 | |
| Number of Gloves | 1000 | |
| Resistance Features | Extra Grip | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 16523-1, EN ISO 21420, EN ISO 374-1/2/4/5, ISO 16604 | |
| Select all | ||
|---|---|---|
Brand Kolmi Hopen | ||
Product Type Work Gloves | ||
Size 9L | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Orange | ||
Coating Nitrile | ||
Series HORNG8 | ||
Number of Gloves 1000 | ||
Resistance Features Extra Grip | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 16523-1, EN ISO 21420, EN ISO 374-1/2/4/5, ISO 16604 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Kolmi Hopen Grip Orange Extra Strong Gloves are designed for superior grip, specifically on oily surfaces due to their unique 3D diamond texture. It is ideal for automotive, contruction, and industrial use especially for users with latex allergies. It is compliant to CE 0075, UKCA, EN ISO 374-1/Type B JKPT, EN ISO 374-5 VIRUS standards.
Maximum dexterity
Extra thick glove for greater durability
High Level of Protection against Chemicals
Quick threading
Related links
- Kolmi Hopen HORNG8 Orange Nitrile Work Gloves Nitrile Coating
- Kolmi Hopen HORNG8 Orange Nitrile Work Gloves Nitrile Coating
- Kolmi Hopen HORNG8 Orange Nitrile Work Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 9, Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Mapa Titan Beige Size 7, Nitrile Coating
