Honeywell Safety FLEXTRIL 231 Black, Green Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 274-1667
- Mfr. Part No.:
- 33-3765E/9L
- Brand:
- Honeywell Safety
Subtotal (1 pack of 12 pairs)*
$361.63
(exc. GST)
$397.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $30.136 | $361.63 |
*price indicative
- RS Stock No.:
- 274-1667
- Mfr. Part No.:
- 33-3765E/9L
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | Conforms to food contact legislation | |
| Series | FLEXTRIL 231 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard Conforms to food contact legislation | ||
Series FLEXTRIL 231 | ||
EN 374 Chemical Yes | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Honeywell Safety flextril gloves are breathable and anti slippery. It provides comfort and protection from the fatigue. Cut resistance A3/C with micro foam, HPPE-Nylon, Length: 32 cm, Materials destined for entering in contact with foodstuffs food, Standards: EN388: 4X32C, EN ISO374-1:JKMOPT, EN407:X1XXX.
Good grip in wet or humid environments
High protection against chemicals
Related links
- Honeywell Safety FLEXTRIL 231 Black Size 10, Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 7, Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 11, Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 8, Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 9, Nitrile Coating
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Glove Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 11, Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 7, Nitrile Coating
