Mapa ULTRANITRIL 358 Green Nitrile Work Gloves, Size 6

Subtotal (1 pack of 12 pairs)*

$170.83

(exc. GST)

$187.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$170.83$14.236

*price indicative

RS Stock No.:
440-383
Mfr. Part No.:
34358006
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

6

Product Type

Work Gloves

Material

Nitrile

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:3111A, EN 407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997:4.9 N, ISO 18889

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Series

ULTRANITRIL 358

Number of Gloves

24

Standards/Approvals

CE 0334, EN388, EN407, EN ISO 21420 5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889

RoHS Status: Exempt

The Mapa Ultranitril 358 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN407, ISO 18889, ISO 13997 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Very supple glove providing high dexterity

Good fingertips sensitivity

Added comfort and thermal insulation due to the cotton knit lining

Optimal grip to improve productivity reduce hand fatigue and enhance safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy