Mapa ULTRANITRIL 358 Green Nitrile Gloves, Size 11
- RS Stock No.:
- 314-923
- Mfr. Part No.:
- 34358001
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$179.37
(exc. GST)
$197.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $179.37 | $14.948 |
*price indicative
- RS Stock No.:
- 314-923
- Mfr. Part No.:
- 34358001
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | ULTRANITRIL 358 | |
| Safety Standard | EN 388, EN 407, EN ISO 374-1 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE 0334, EN388, EN407, EN ISO 21420 5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 11 | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series ULTRANITRIL 358 | ||
Safety Standard EN 388, EN 407, EN ISO 374-1 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE 0334, EN388, EN407, EN ISO 21420 5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 358 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN407, ISO 18889, ISO 13997 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Very supple glove providing high dexterity
Good fingertips sensitivity
Added comfort and thermal insulation due to the cotton knit lining
Optimal grip to improve productivity reduce hand fatigue and enhance safety
Related links
- Mapa ULTRANITRIL 358 Green Nitrile Glove, Size 9
- Mapa ULTRANITRIL 358 Green Nitrile Glove, Size 7
- Mapa ULTRANITRIL 358 Green Nitrile Work Gloves, Size 6
- Mapa ULTRANITRIL 492 Green Nitrile Glove, Size 11
- Mapa ULTRANITRIL 493 Green Nitrile Glove, Size 11
- Mapa ULTRANITRIL 480 Green Nitrile Glove, Size 7
- Mapa ULTRANITRIL 485 Green Nitrile Glove, Size 7
- Mapa ULTRANITRIL 491 Green Nitrile Glove Nitrile Coating
