Mapa KRYTECH Black, Grey Nitrile Foam Work Gloves, Size 6
- RS Stock No.:
- 440-361
- Mfr. Part No.:
- 34838066
- Brand:
- Mapa
Subtotal (1 pair)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $23.32 |
*price indicative
- RS Stock No.:
- 440-361
- Mfr. Part No.:
- 34838066
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | Nitrile Foam | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, ISO, ISO 13997 | |
| Series | KRYTECH | |
| Standards/Approvals | Commission Regulation (EU) n°10/2011, EN420 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material High Density Polyethylene | ||
Material Nitrile Foam | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN 388, ISO, ISO 13997 | ||
Series KRYTECH | ||
Standards/Approvals Commission Regulation (EU) n°10/2011, EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 838 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level E cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997:24.2 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
Long cuff for a better protection of the forearm
Combines an excellent cut resistance
Excellent food compliance
