Mapa KRYTECH 578 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 314-809
- Mfr. Part No.:
- 34578009
- Brand:
- Mapa
Subtotal (1 pair)*
$12.84
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 82 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.84 |
*price indicative
- RS Stock No.:
- 314-809
- Mfr. Part No.:
- 34578009
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | KRYTECH 578 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388, ISO 13997, ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/05/21/0830, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Lining Material High Density Polyethylene | ||
Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series KRYTECH 578 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard EN 388, ISO 13997, ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/05/21/0830, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0314830
- Mfr. Part No. 34584009
- RS Stock No. 0314884
- Mfr. Part No. 34815001
- RS Stock No. 0314825
- Mfr. Part No. 34584006
- RS Stock No. 0314881
- Mfr. Part No. 34815006
Related links
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 9, Polyurethane Coating
- Mapa KryTech 815 Black Size 6, Polyurethane Coating
- Mapa KryTech 815 Black Size 8, Polyurethane Coating
- Mapa KryTech 815 Black Size 10, Polyurethane Coating
- Mapa KryTech 815 Black Size 11, Polyurethane Coating
- Mapa KryTech 815 Black Size 7, Polyurethane Coating
- Mapa KRYTECH 586 Blue Size 6, Polyurethane Coating












