Mapa KRYTECH 645 Black, Grey Nitrile Foam Work Gloves, Size 11

Subtotal (1 pair)*

$34.99

(exc. GST)

$38.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$34.99

*price indicative

RS Stock No.:
440-328
Mfr. Part No.:
34645011
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

11

Lining Material

High Density Polyethylene

Material

Nitrile Foam

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

KRYTECH 645

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN 407, ISO 13997, ISO 21420

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/10/20/2585, EN388 4X43E, EN407 X1XXXX, ISO 13997:29.5 N, ISO 21420:5/5, OEKO TEX

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa KryTech 645 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407, ISO 13997, Level E cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Can be used with touch devices and touch screen

Seamless plaited glove for a maximum comfort and dexterity

Dermatologically approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy