Mapa KRYTECH 558 Grey Polyurethane Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

$22.11

(exc. GST)

$24.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$22.11

*price indicative

RS Stock No.:
440-277
Mfr. Part No.:
34558027
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Lining Material

High Density Polyethylene

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EN 388, ISO, ISO 13997, ISO 21420

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Series

KRYTECH 558

Coating

Polyurethane

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/02/0612, EN388 4343B, ISO 13997:5.3 N, ISO 21420:5/5, ISO B

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 558 Glove has reinforced crotch in nitrile for an improved durability for the most exposed areas. Offering reliable Type B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Impact protection

Cut resistance according to ISO 13997

Puncture resistance

Abrasion resistance

Tear and blade cut resistance

Excellent dexterity and optimized shape to reduce fatigue

  • RS Stock No. 2478682
  • Mfr. Part No. NIMLTLITEBL000M
Each
$5.431
1 Pack of 12 Pair(s)
$68.58
1 Pair
$271.79
  • RS Stock No. 2478521
  • Mfr. Part No. FRGLVFMNTBK000L
Each
$3.835

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy