Mapa EXONIT 852 Black, Grey, Yellow Nitrile Rubber Work Gloves, Size 11

Subtotal (1 pair)*

$41.77

(exc. GST)

$45.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$41.77

*price indicative

RS Stock No.:
440-230
Mfr. Part No.:
34852011
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black, Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Impact Protection, Puncture Resistant, Tear Resistant

Series

EXONIT 852

Safety Standard

EN 388, EN ISO 21420

Standards/Approvals

CE type examination certificate:0075/014/162/12/23/2095

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa EXONIT 852 Gloves are equipped with crotch reinforcement for enhanced durability. It offers better productivity and optimizes your costs. These gloves meet a range of safety standards, including EN388, ANSI/ISEA 138 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

TPR impact protective pads on back of hand and fingers

Grip and Proof coating ensures an excellent grip in very oily environment

Reduces muscle strain and boosts productivity

DMF free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy