Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 11
- RS Stock No.:
- 287-7011
- Mfr. Part No.:
- 34694011
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$374.15
(exc. GST)
$411.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 36 unit(s) shipping from 26 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $31.179 | $374.15 |
*price indicative
- RS Stock No.:
- 287-7011
- Mfr. Part No.:
- 34694011
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Series | KRYTECH 694 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Safety Standard | (EC) 1272/2008, EN 388, EN ISO 21420, (EU) 1907/2006, French Decree of 05, 08, 2020, ISO 13997, REACH | |
| Number of Gloves | 24 | |
| Standards/Approvals | Category 2, ISO 13997:18 N, ISO D, UE type certificate or CE type examination certificate:0075/014/162/03/22/0470 EXT 01/03/22 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Series KRYTECH 694 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Safety Standard (EC) 1272/2008, EN 388, EN ISO 21420, (EU) 1907/2006, French Decree of 05, 08, 2020, ISO 13997, REACH | ||
Number of Gloves 24 | ||
Standards/Approvals Category 2, ISO 13997:18 N, ISO D, UE type certificate or CE type examination certificate:0075/014/162/03/22/0470 EXT 01/03/22 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 10
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 7
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 8
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 6
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 9
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
