Mapa Butoflex 651 Black Butyl Work Gloves, Size 9
- RS Stock No.:
- 440-228
- Mfr. Part No.:
- 34651209
- Brand:
- Mapa
Subtotal (1 pair)*
$134.43
(exc. GST)
$147.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $134.43 |
*price indicative
- RS Stock No.:
- 440-228
- Mfr. Part No.:
- 34651209
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Tear | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 16350, EN 388:0010X, EN ISO, EN ISO 21420:5/5, EN ISO 374-5 | |
| Series | Butoflex 651 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE CATEGORY 3, CE type examination certificate:0075/014/162/08/18/2132, Compliance with EN 16350, EN 16350, EN388 0010X, EN ISO 21420:5/5, EN ISO 374-1 TYPE A ABCILMNOS, EN ISO 374-5, regulation (EC) n°1272/2008, regulation n° 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Butyl | ||
Colour Black | ||
EN 388 Tear Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 16350, EN 388:0010X, EN ISO, EN ISO 21420:5/5, EN ISO 374-5 | ||
Series Butoflex 651 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE CATEGORY 3, CE type examination certificate:0075/014/162/08/18/2132, Compliance with EN 16350, EN 16350, EN388 0010X, EN ISO 21420:5/5, EN ISO 374-1 TYPE A ABCILMNOS, EN ISO 374-5, regulation (EC) n°1272/2008, regulation n° 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
- RS Stock No. 0440226
- Mfr. Part No. 34651207
- RS Stock No. 0440224
- Mfr. Part No. 34651000
- RS Stock No. 0327828
- Mfr. Part No. 3465200 / 7
- RS Stock No. 0440227
- Mfr. Part No. 34651208
Related links
- Mapa Butoflex 651 Black Butyl Work Gloves, Size 8
- Mapa Butoflex 651 Black Butyl Work Gloves, Size 7
- Mapa Butoflex 651 Black Butyl Work Gloves, Size 10
- Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 9
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 9
- Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 11
- Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 10
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 10











