Mapa Butoflex 652 Black Butyl Work Gloves, Size 10

Subtotal (1 pair)*

$113.72

(exc. GST)

$125.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$113.72

*price indicative

RS Stock No.:
327-833
Mfr. Part No.:
34652020
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

10

Product Type

Work Gloves

Material

Butyl

Colour

Black

EN 388 Tear

Yes

Number of Gloves

2

Series

Butoflex 652

Resistance Features

Abrasion Resistant, Blade Cut, Chemical Protection, Cut (EN ISO 13997), Electric Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 16350, EN 388, EN ISO 21420, EN ISO 374-1, EN ISO 374-5

Standards/Approvals

CE CATEGORY 3, EN 16350, EN 388 0010X, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5

COO (Country of Origin):
DE
The Mapa Work Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Unrivalled flexibility and dexterity

Type A chemical protection

Protection against bacteria and fungi

Compliance with the requirement of the norm EN 16350

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy