Mapa Black Polychloroprene Work Gloves, Size 9
- RS Stock No.:
- 440-159
- Mfr. Part No.:
- 34407019
- Brand:
- Mapa
Subtotal (1 pair)*
$49.48
(exc. GST)
$54.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $49.48 |
*price indicative
- RS Stock No.:
- 440-159
- Mfr. Part No.:
- 34407019
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polychloroprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Solvent Resistant | |
| Safety Standard | EN 388:2111X, EN 420, EN ISO | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE0334, EN388, EN 421 CATEGORY 0334, EN ISO 374-1, EN ISO 374-5, EN ISO 420 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polychloroprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Solvent Resistant | ||
Safety Standard EN 388:2111X, EN 420, EN ISO | ||
Number of Gloves 12 | ||
Standards/Approvals CE0334, EN388, EN 421 CATEGORY 0334, EN ISO 374-1, EN ISO 374-5, EN ISO 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa UltraNeo 407 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN 420.
Good grip due to the embossed texture
Easy to pull on and off due to chlorinated interior
Broad chemical resistance
Related links
- Mapa ULTRANEO 339 Black Polychloroprene Work Gloves, Size 9
- Mapa Black Polychloroprene Work Gloves, Size 10
- Mapa ULTRANEO 414 Black Polychloroprene Work Gloves, Size 9
- Mapa ULTRANEO 407 Black Polychloroprene Work Gloves, Size 10
- Mapa ULTRANEO 339 Black Polychloroprene Work Gloves, Size 10
- Mapa ALTO 415 Black Natural Latex Size 9
- Mapa ULTRANEO 450 Black Natural Latex Size 8
- Mapa ULTRANEO 450 Black Natural Latex Size 7
