Mapa ULTRANEO 339 Black Polychloroprene Work Gloves, Size 9

Subtotal (1 pair)*

$79.21

(exc. GST)

$87.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$79.21

*price indicative

RS Stock No.:
440-137
Mfr. Part No.:
34339019
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Material

Polychloroprene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

ULTRANEO 339

Safety Standard

EN 388:3121X, EN 407 X1XXXX, EN ISO

Resistance Features

Abrasion Resistant, Chemical Resistant, Mechanical Resistant, Puncture Resistant, Tear Resistant, Thermal Protection

Standards/Approvals

CE 0334, EN388 3121X, EN407 X1XXXX, EN ISO 374-1

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa UltraNeo 339 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Pebbled embossing for better grip on wet and slippery objects

Excellent mechanical resistance and longer service life

Thermal insulation from the cotton knit lining for handling hot liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy