Mapa ULTRANEO 341 Black Natural Latex, Polychloroprene Work Gloves, Size 11
- RS Stock No.:
- 440-140
- Mfr. Part No.:
- 34341011
- Brand:
- Mapa
Subtotal (1 pair)*
$34.63
(exc. GST)
$38.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $34.63 |
*price indicative
- RS Stock No.:
- 440-140
- Mfr. Part No.:
- 34341011
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Natural Latex, Polychloroprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | ULTRANEO 341 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | |
| Standards/Approvals | CE 0334, EN388, EN407, EN ISO 21420, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Natural Latex, Polychloroprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series ULTRANEO 341 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | ||
Standards/Approvals CE 0334, EN388, EN407, EN ISO 21420, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa UltraNeo 341 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Suitable for long term wear
Added comfort of textile support
Longer service life for heavy duty work
Good mechanical resistance
Longer length provides forearm protection
Related links
- Mapa ULTRANEO 341 Black Natural Latex Size 8
- Mapa ULTRANEO 341 Black Natural Latex Size 10
- Mapa ULTRANEO 341 Black Natural Latex Size 9
- Mapa ULTRANEO 420 Black Natural Latex Size 9
- Mapa ULTRANEO 401 Black Natural Latex Size 7
- Mapa ULTRANEO 401 Black Natural Latex Size 10
- Mapa ULTRANEO 450 Black Natural Latex Size 8
- Mapa ULTRANEO 450 Black Natural Latex Size 10
