Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane, Nylon Work Gloves, Size 2XL, Nitrile Foam Coating

Subtotal (1 pair)*

$20.41

(exc. GST)

$22.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$20.41

*price indicative

RS Stock No.:
361-479
Mfr. Part No.:
A715K8RXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Work Gloves

Lining Material

Carbon Fibre, Elastane, Elastic, Nylon, Thermoplastic Rubber

Material

Elastane, Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Safety Standard

ANSI, EN, EN ISO 21420:2020, ISEA

Number of Gloves

144

Coating

Nitrile Foam

Series

A715 - Grip 15 Nitrile Impact Glove

Resistance Features

Impact Protection

Standards/Approvals

ANSI/ISEA 105: 2016 ABRASION Level (4), ANSI/ISEA 105: 2016 CUT Level (A1), ANSI/ISEA 105: 2016 PUNCTURE Level (2), ANSI/ISEA 138: 2019 (LEVEL 2), EN 388: 2016 + A1: 2018 (4131XP), EN ISO 21420: 2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Experience the ultimate in safety and performance with our advanced glove, expertly engineered to deliver unparalleled impact protection and extraordinary versatility. Specifically designed for low-energy impact protection, it safeguards against demanding tasks. Compatible with most touchscreen devices, this glove allows for seamless interaction without the need for removal.

For low energy impact protection

Nitrile foam coating for excellent grip in wet and dry conditions

This glove can be used with most mobile touchscreen devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy