Portwest CT46 Black, Grey Elastane, Elastic, Nylon, PVC Glove, Size XL, Nitrile Foam Coating
- RS Stock No.:
- 750-757
- Mfr. Part No.:
- CT46G8RXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$40.56
(exc. GST)
$44.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.56 |
*price indicative
- RS Stock No.:
- 750-757
- Mfr. Part No.:
- CT46G8RXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Glove | |
| Lining Material | 18 Gauge Nylon | |
| Material | Elastane, Elastic, Nylon, PVC | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 72 | |
| Safety Standard | Certified to the Oeko-Tex 100 standard | |
| Resistance Features | Cut Resistant | |
| Series | CT46 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Glove | ||
Lining Material 18 Gauge Nylon | ||
Material Elastane, Elastic, Nylon, PVC | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
Number of Gloves 72 | ||
Safety Standard Certified to the Oeko-Tex 100 standard | ||
Resistance Features Cut Resistant | ||
Series CT46 | ||
Coating Nitrile Foam | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest CT Impact D18 Nitrile Sandy Glove is designed to provide comprehensive impact protection for hands in low-energy situations. This glove features Level D cut resistance, ensuring that users remain safeguarded from potential hazards while maintaining dexterity and comfort.
Optimised for low-energy impact protection
Retains cut performance level for up to 10 washes
Nitrile foam coating
Manufactured without glass and steel fibres to help prevent skin irritation
Related links
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT45 - CT Cut D18 Nitrile Glove Black Polyester Work Gloves Nitrile Foam Coating
- Portwest Aqua Gloves Black HPPE Polyester Glove Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size XL, Nitrile Foam Coating
