Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane, Nylon Work Gloves, Size M, Nitrile Foam Coating
- RS Stock No.:
- 361-474
- Mfr. Part No.:
- A715K8RM
- Brand:
- Portwest
Subtotal (1 pair)*
$20.41
(exc. GST)
$22.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.41 |
*price indicative
- RS Stock No.:
- 361-474
- Mfr. Part No.:
- A715K8RM
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Elastane, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| Coating | Nitrile Foam | |
| Series | A715 - Grip 15 Nitrile Impact Glove | |
| Resistance Features | Impact Protection | |
| Safety Standard | ANSI ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 144 | |
| Standards/Approvals | ANSI/ISEA 105:2016 ABRASION Level (4), ANSI/ISEA 105:2016 CUT Level (A1), ANSI/ISEA 105:2016 PUNCTURE Level (2), ANSI/ISEA 138:2019 (LEVEL 2), CE certified, EN 388:2016 + A1:2018 (4131XP), EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size M | ||
Material Elastane, Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
Coating Nitrile Foam | ||
Series A715 - Grip 15 Nitrile Impact Glove | ||
Resistance Features Impact Protection | ||
Safety Standard ANSI ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 144 | ||
Standards/Approvals ANSI/ISEA 105:2016 ABRASION Level (4), ANSI/ISEA 105:2016 CUT Level (A1), ANSI/ISEA 105:2016 PUNCTURE Level (2), ANSI/ISEA 138:2019 (LEVEL 2), CE certified, EN 388:2016 + A1:2018 (4131XP), EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size XL, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size L, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size S, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size 2XL, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest Grey Nylon, Nitrile Foam Work Glove 60mm
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Glove 54mm
