Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane, Nylon Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 361-473
- Mfr. Part No.:
- A715K8RS
- Brand:
- Portwest
Subtotal (1 pair)*
$20.41
(exc. GST)
$22.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.41 |
*price indicative
- RS Stock No.:
- 361-473
- Mfr. Part No.:
- A715K8RS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Elastane, Nylon | |
| Lining Material | Carbon Fibre, Elastane, Elastic, Nylon, Thermoplastic Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 144 | |
| Coating | Nitrile Foam | |
| Resistance Features | Impact Protection | |
| Safety Standard | ANSI/ISEA 105, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | A715 - Grip 15 Nitrile Impact Glove | |
| Standards/Approvals | ANSI/ISEA 105, EN 388: 2016 + A1: 2018, EN ISO 21420: 2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size S | ||
Material Elastane, Nylon | ||
Lining Material Carbon Fibre, Elastane, Elastic, Nylon, Thermoplastic Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 144 | ||
Coating Nitrile Foam | ||
Resistance Features Impact Protection | ||
Safety Standard ANSI/ISEA 105, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series A715 - Grip 15 Nitrile Impact Glove | ||
Standards/Approvals ANSI/ISEA 105, EN 388: 2016 + A1: 2018, EN ISO 21420: 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Experience the ultimate in safety and performance with our advanced glove, expertly engineered to deliver unparalleled impact protection and extraordinary versatility. Specifically designed for low-energy impact protection, it safeguards against demanding tasks. Compatible with most touchscreen devices, this glove allows for seamless interaction without the need for removal.
For low energy impact protection
Nitrile foam coating for excellent grip in wet and dry conditions
This glove can be used with most mobile touchscreen devices
- RS Stock No. 0361477
- Mfr. Part No. A715K8RXL
1 Pair
$19.43
- RS Stock No. 0361474
- Mfr. Part No. A715K8RM
1 Pair
$20.41
- RS Stock No. 0361479
- Mfr. Part No. A715K8RXXL
1 Pair
$20.41
- RS Stock No. 0361476
- Mfr. Part No. A715K8RL
1 Pair
$20.41
Related links
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size M, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size XL, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size L, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size 2XL, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating












