Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black, Orange Acrylic, Elastic, Fibreglass, High Performance
- RS Stock No.:
- 361-472
- Mfr. Part No.:
- A646O8RXXXL
- Brand:
- Portwest
Subtotal (1 pack of 12 pairs)*
$187.83
(exc. GST)
$206.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $187.83 | $15.653 |
*price indicative
- RS Stock No.:
- 361-472
- Mfr. Part No.:
- A646O8RXXXL
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 11.5-12 3XL | |
| Product Type | Work Gloves | |
| Material | Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | |
| Lining Material | Acrylic | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Series | A646 - Vis-Tex Winter Cut D13 Nitrile Glove | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105:2016 ABRASION Level (6), ANSI/ISEA 105:2016 CUT Level (A4), EN 388:2016 + A1:2018 (4X43D), EN 407:2020 (X2XXXX), EN 511:2006 (X2X), EN ISO 21420:2020 Dexterity 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 11.5-12 3XL | ||
Product Type Work Gloves | ||
Material Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | ||
Lining Material Acrylic | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Series A646 - Vis-Tex Winter Cut D13 Nitrile Glove | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105:2016 ABRASION Level (6), ANSI/ISEA 105:2016 CUT Level (A4), EN 388:2016 + A1:2018 (4X43D), EN 407:2020 (X2XXXX), EN 511:2006 (X2X), EN ISO 21420:2020 Dexterity 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black Elastic High Performance
- Portwest Blue High Performance Polyethylene Elastic, Fibreglass Glove 65mm
- Portwest Black Nitrile Fibreglass, High Performance Polyethylene Glove 45mm
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest Grey Fibreglass Elastane Nitrile Foam Glove 45mm
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Glove 54mm
- Skytec RADIUS EW151 Black Fibreglass Nylon Work Gloves Latex,
- Portwest Black Elastane Fibreglass Nylon Glove 54mm
