Portwest Hand Protection Brown Buffalo Leather, Cow Grain Leather, Elastane Work Gloves, Size L

Subtotal (1 pack of 6 pairs)*

$97.55

(exc. GST)

$107.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$97.55$16.258

*price indicative

RS Stock No.:
361-442
Mfr. Part No.:
A521BRRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

L

Product Type

Work Gloves

Material

Buffalo Leather, Cow Grain Leather, Elastane

Colour

Brown

Resistance Features

Welding

Series

Hand Protection

Number of Gloves

6

Standards/Approvals

EN 388:2016 + A1:2018 (3243X), ANSI/ISEA 105:2016 CUT Level, EN 407:2020 (422X31), EN 12477:2001 Type A, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest TIG Ultra Welding Gauntlet offers fantastic dexterity with a goat leather palm and excellent burn resistance due to the split leather backing. Designed for the professional TIG welder with aramid stitching for ultra durability.

Premium quality leather welding gauntlet

The ultimate in dexterity for welders

Reinforced Aramid stitching for maximum durability and burn protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy