SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 8
- RS Stock No.:
- 328-997
- Mfr. Part No.:
- 50GHBBC08
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
$193.88
(exc. GST)
$213.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $193.88 | $19.388 |
*price indicative
- RS Stock No.:
- 328-997
- Mfr. Part No.:
- 50GHBBC08
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Cow Grain Leather | |
| Colour | Beige | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Good Dexterity | |
| Series | 50GHBBC | |
| Number of Gloves | 200 | |
| Standards/Approvals | notified body n°2474, This product complies with European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE) . Category II. Issued by MIRTA-KONTROL d.o.o | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Cow Grain Leather | ||
Colour Beige | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Good Dexterity | ||
Series 50GHBBC | ||
Number of Gloves 200 | ||
Standards/Approvals notified body n°2474, This product complies with European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE) . Category II. Issued by MIRTA-KONTROL d.o.o | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Gloves are crafted from water-repellent cow grain leather on both the palm and back, providing enhanced protection and durability. Featuring a Gunn cut pattern and a wing thumb for improved flexibility, the gloves also have separately sewn middle and ring fingers for additional comfort and strength.
Resistance and durability
Increased dexterity
Related links
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 9
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 11
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 10
- SINGER SAFETY 50F Grey Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
- Portwest Brown Buffalo Leather Elastane Work Gloves
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
