Ansell HyFlex 11-729 Black High Performance Polyethylene, Nylon, Polyurethane, Spandex Gloves, Size 9, Polyurethane
- RS Stock No.:
- 348-500
- Mfr. Part No.:
- 11729090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-500
- Mfr. Part No.:
- 11729090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene, Nylon, Polyurethane, Spandex | |
| Lining Material | Nylon, Polyethylene, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | HyFlex 11-729 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | CE, EN 388:2016 4342B | |
| Standards/Approvals | CE, EN 388:4342B | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material High Performance Polyethylene, Nylon, Polyurethane, Spandex | ||
Lining Material Nylon, Polyethylene, Spandex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series HyFlex 11-729 | ||
Resistance Features Cut Resistant | ||
Safety Standard CE, EN 388:2016 4342B | ||
Standards/Approvals CE, EN 388:4342B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Gloves offer heightened tactility with carbon inserts in the index finger and thumb, ensuring touchscreen compatibility. Their spandex-infused coating and liner provide enhanced dexterity while reducing hand fatigue. Certified to EN388:2016 4342B, these gloves deliver reliable protection and comfort for industrial applications.
Polyurethane coating ensures good grip performance for secure handling in dry or slightly oily conditions
Intercept cut resistance
Related links
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 7,
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 8,
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 6,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 9,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 5,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 11,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 6,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 7,
