Ansell HyFlex 11-729 Black HPPE, Nylon, Elastane Gloves, Size 12, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-505
Mfr. Part No.:
11729120
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

12

Product Type

Gloves

Lining Material

Nylon, Polyethylene, Elastane

Material

HPPE, Nylon, Elastane

Colour

Black

Coating

Polyurethane

Series

HyFlex 11-729

Resistance Features

Cut Resistant

Number of Gloves

24

Standards/Approvals

EN 388:2016 CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Gloves offer heightened tactility with carbon inserts in the index finger and thumb, ensuring touchscreen compatibility. Their spandex-infused coating and liner provide enhanced dexterity while reducing hand fatigue. Certified to EN388:2016 4342B, these gloves deliver reliable protection and comfort for industrial applications.

Polyurethane coating ensures good grip performance for secure handling in dry or slightly oily conditions

Intercept cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy