Ansell AlphaTec 58-430 Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
428-323
Mfr. Part No.:
58430090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Number of Gloves

24

Coating

Nitrile

Series

AlphaTec 58-430

Safety Standard

CE, EN 388, EN ISO 374-1, EN ISO 374-5

Resistance Features

Abrasion Resistant, Chemical Resistant, Puncture Resistant, Solvent Resistant

Standards/Approvals

CE, EN 388, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Work Gloves - 58430100


This is a pair of work gloves specifically designed for chemical resistance. These gloves offer enhanced flexibility and dexterity, making them ideal for tasks in environments that require handling hazardous materials. Manufactured from high-quality nitrile, they combine safety with comfort, ensuring they meet the needs of various industrial applications.

Features & Benefits


• Chemical-resistant nitrile offers versatile protection against multiple substances

• Premium-grade nitrile coating ensures durability and flexibility

• Effective abrasion and puncture resistance enhance glove lifespan

• Ansell GRIP™ Technology provides better handling in wet conditions

• Designed for comfort with a cotton-flocked liner

• Solvent-resistant properties add an extra layer of personal safety

Applications


• Suitable for industrial environments dealing with lubricants

• Often employed in the automotive and machinery sectors

• Can be used for metalworking and assembly tasks

• Applicable in agriculture and chemical handling operations

• Ideal for painting, cleaning tools, and surface inspections

What types of chemicals can these gloves handle?


These gloves are designed to offer resistance to various chemicals, making them suitable for industries where exposure to lubricants and cleaning agents is common. However, specific compatibility should be verified based on the chemicals in use.

Are these gloves suitable for prolonged use?


Yes, the gloves are designed with comfort in mind, featuring a cotton-flocked liner that helps reduce fatigue during extended wear in industrial settings.

How do I maintain the gloves for longevity?


To ensure the durability of the gloves, avoid immersion in harsh chemicals for extended periods. After use, they should be cleaned gently with mild soap and water and stored in a cool, dry place away from direct sunlight.

Can these gloves be used for tasks requiring a high degree of dexterity?


Yes, the nitrile construction and Ansell GRIP™ Technology provide the flexibility needed for detailed tasks while maintaining protective qualities against hazards.

1 Pair
$22.65
1 Pair
$52.41
1 Pair
$20.70
1 Pair
$25.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy