Ansell AlphaTec 58-008 Green Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 347-901
- Mfr. Part No.:
- 58008080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-901
- Mfr. Part No.:
- 58008080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Mechanical Protection | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Series | AlphaTec 58-008 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type A (KLMNPT), EN ISO 374-5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Mechanical Protection | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Series AlphaTec 58-008 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type A (KLMNPT), EN ISO 374-5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Gloves - 58008100
This product belongs to the category of chemical-resistant gloves and is designed for use in various hazardous environments. These gloves provide a reliable barrier against a variety of chemicals while ensuring comfort during wear. Their construction from nitrile polymer enhances both flexibility and durability, making them a preferred choice for professionals in industrial settings.
Features & Benefits
• Nitrile polymer construction ensures robust chemical and mechanical protection
• Extended cuff design increases protection for forearms
• Anti-static properties minimise risks during sensitive tasks
• Lozenge grip pattern enhances dexterity and reduces hand fatigue
• Food safe certification allows for safe handling of food-related tasks
• Ideal for both wet and dry conditions to maintain grip performance
Applications
• Suitable for handling oils, fats, and greases in industrial processes
• Often employed in the food processing industry for hygiene compliance
• Can be used for cleaning tools in automotive and metal fabrication
• Applicable in the recycling and waste disposal sectors for protection against contaminants
• Frequently utilised for transferring liquids and solids in various operations
What types of chemicals can these gloves protect against?
These gloves provide Type A chemical protection, making them suitable for handling oils, fats, greases, and hydrocarbons, ensuring safety in various industrial applications.
How do these gloves compare to standard disposable gloves?
These high-performance nitrile gloves offer superior resistance to punctures and tears compared to standard disposable options, making them ideal for chemical handling and heavy-duty tasks.
Can these gloves be used in food processing environments?
Yes, these gloves are food safe nitrile gloves, designed to meet hygiene standards necessary for food handling applications while providing chemical resistance.
What maintenance is required for these gloves?
These gloves are intended for single use only; therefore, no maintenance is necessary once they have been used, ensuring optimal hygiene and safety.
Are these gloves suitable for automation tasks?
Yes, their anti-static properties and enhanced grip make them appropriate for automation settings, where precise handling is crucial.
Related links
- Ansell AlphaTec 58-008 Green Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-010 Blue Nitrile Chemical Resistant Gloves, Nitrile Coating
