Ansell Ringers R-266 Red, Black Polyester Waterproof Gloves, Size 12, Thermoplastic Rubber Coating
- RS Stock No.:
- 348-235
- Mfr. Part No.:
- 266-12
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-235
- Mfr. Part No.:
- 266-12
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Waterproof Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Red, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Ringers R-266 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Coating | Thermoplastic Rubber | |
| Safety Standard | EN, EN 511:221 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Waterproof Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Red, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Ringers R-266 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Coating Thermoplastic Rubber | ||
Safety Standard EN, EN 511:221 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gloves allow for seamless technological interaction without the need for frequent glove removal, enhancing both convenience and safety. The extended neoprene TPR pull-tab wrist closure ensures a secure fit, while the increased visibility surface design improves workplace safety. Designed for heavy-duty use, the R-266 gloves offer excellent protection against impact, cold, abrasion, and cuts. Ideal for industries like mining and oil and gas, these gloves are perfect for applications such as the engagement and release of drill string slips and chaining up pipes.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
- RS Stock No. 0434415
- Mfr. Part No. 2400 260 07
1 Pack of 10
$66.73
- RS Stock No. 0467079
- Mfr. Part No. COTTONFLEX/9
1 Pack of 12 Pair(s)
$60.01
- RS Stock No. 0841640
- Mfr. Part No. SKG00093HD
1 Pack of 5 Pair(s)
$79.70
RS Better World
- RS Stock No. 0159627
- Mfr. Part No. .255RP-07
1 Pair
$5.76
Related links
- Ansell Ringers R-266 Black Size 11, Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 9, Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 10, Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 8, Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 13, Thermoplastic Rubber Coating
- Ansell Ringers R-163 Black Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-665 Yellow Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red Synthetic Leather Cut Resistant Gloves Thermoplastic Rubber Coating












