Ansell Ringers R-266 Black, Red Polyester Waterproof Gloves, Size 8, Thermoplastic Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-230
Mfr. Part No.:
266-08
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Waterproof Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN 511:221

Number of Gloves

10

Resistance Features

Cut Resistant, Impact Protection

Coating

Thermoplastic Rubber

Series

Ringers R-266

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 138-2019

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell gloves allow for seamless technological interaction without the need for frequent glove removal, enhancing both convenience and safety. The extended neoprene TPR pull-tab wrist closure ensures a secure fit, while the increased visibility surface design improves workplace safety. Designed for heavy-duty use, the R-266 gloves offer excellent protection against impact, cold, abrasion, and cuts. Ideal for industries like mining and oil and gas, these gloves are perfect for applications such as the engagement and release of drill string slips and chaining up pipes.

Thermoplastic rubber design

Abrasion protection

ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized

EN 388:2016 standardized

1 Pair
$5.56
1 Pack of 5 Pair(s)
$79.70
1 Pair
$5.21
1 Pair
$52.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy