Ansell Ringers R-169 Red HPPE Gloves, Size 8, Thermoplastic Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-227
Mfr. Part No.:
169-08
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Gloves

Material

HPPE

Lining Material

Polyethylene

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Safety Standard

EN

Series

Ringers R-169

Coating

Thermoplastic Rubber

Resistance Features

Cut Resistant, Impact Protection

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 138-2019

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell gloves are rigorously tested to meet ANSI/ISEA 138-2019 Level 2 for impact protection, ensuring enhanced safety for wearers. Designed for improved durability, the gloves feature premium synthetic leather in the palm construction, boosting their longevity. These medium-duty impact gloves provide excellent coverage and cut resistance, making them ideal for demanding tasks. Perfect for industries such as manufacturing, mining, oil and gas, automotive aftermarket, machinery and equipment, metal fabrication, and utilities, the gloves are well-suited for applications like handling makeup and breakout tools, assembly of parts, unloading and stacking pipes, and preparation of sites for unloading lines and valves.

Thermoplastic rubber design

For impact gloves with a secure cuff

ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy