Ansell Ringers R-259B Red HPPE Waterproof Gloves, Size 8, Thermoplastic Rubber Coating
- RS Stock No.:
- 346-459
- Mfr. Part No.:
- 259B-08
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-459
- Mfr. Part No.:
- 259B-08
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Waterproof Gloves | |
| Lining Material | Polyethylene | |
| Material | HPPE | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Thermoplastic Rubber | |
| Series | Ringers R-259B | |
| Safety Standard | EN, EN 521:021 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Waterproof Gloves | ||
Lining Material Polyethylene | ||
Material HPPE | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Thermoplastic Rubber | ||
Series Ringers R-259B | ||
Safety Standard EN, EN 521:021 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell impact gloves are designed with advanced construction that includes a durable bond between each layer, reducing glove separation during removal. Featuring a synthetic leather palm, they ensure superb grip, making them ideal for tough tasks. With a high-visibility design, including reflective cuff piping, these gloves enhance safety in low-light environments. The extended neoprene wrist closure provides a secure fit for added comfort and protection. Offering advanced cut resistance, these gloves meet impact, abrasion, and oil resistance standards, making them perfect for industries such as manufacturing and oil and gas. The gloves are well-suited for applications like the engagement and release of drill string slips, chaining up pipes, and facility or machinery maintenance.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
- RS Stock No. 0767154
- Mfr. Part No. 6316-1210-7
1 Pack of 10 Pair(s)
$101.52
- RS Stock No. 0767153
- Mfr. Part No. 6316-1210-6
1 Pack of 10 Pair(s)
$101.52
- RS Stock No. 0766100
- Mfr. Part No. SHOXC5203
1 Pair
$49.38
- RS Stock No. 0348299
- Mfr. Part No. 39124080
1 Pack of 12 Pair(s)
$230.52
Related links
- Ansell Ringers R-259B Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259B Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259B Red Synthetic Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-299 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259B Red High Performance Polyethylene Synthetic Leather, Thermoplastic Rubber Cut Resistant
- Ansell Ringers R-299 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating











